691750TS.60PB | EFB-Elektronik

Base, PRO and Classic server cabinets, rectangular, sheet steel, (W x H x D) 600 x 100 x 1000 mm, black, for series PRO and Classic, 691750TS.60PB

Order No.: 26P2177
EAN: 4049759251482
MPN:
691750TS.60PB
691750TS.60PB EFB-Elektronik Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
139.6584 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: On Request **
Total Price:
139.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.6584 €

Plinth universal, 691750TS.60PB, EFB Elektronik

The 691750TS.60PB is a plinth universal side and rear element with pre-punched openings for cable entry. This product is suitable for mounting of leveling feet M12. Also stackable to 200 mm plinth height possible by screwing of 2 plinths.

Technical specifications
Version PRO und Classic Serverschränke
Design rechteckig
Type of mounting Schraube
Width 600 mm
Colour schwarz
Suitable for Serie PRO und Classic
Height 100 mm
Material Stahlblech
Product type Sockel
Depth 1000 mm
Logistics
Country of origin TR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes