691750TS.62PB | EFB-Elektronik

Base, PRO and Classic server cabinets, rectangular, sheet steel, (W x H x D) 600 x 100 x 1200 mm, black, for series PRO and Classic, 691750TS.62PB

Order No.: 26P2178
EAN: 4049759251499
MPN:
691750TS.62PB
EFB-Elektronik
691750TS.62PB EFB-Elektronik Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
152.3914 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: On Request **
Total Price:
152.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.3914 €

Plinth universal, 691750TS.62PB, EFB Elektronik

The 691750TS.62PB is a plinth universal side and rear element with pre-punched openings for cable entry. This product is suitable for mounting of leveling feet M12. Also stackable to 200 mm plinth height possible by screwing of 2 plinths.

Technical specifications
Version PRO and Classic server cabinets
Design rectangular
Type of mounting screw
Width 600 mm
Colour black
Suitable for series PRO and Classic
Height 100 mm
Material sheet steel
Depth 1200 mm
Accessory Type base
Logistics
Country of origin TR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes