691777GR.2 | EFB-Elektronik

Tablet carrying module, rectangular, stainless steel, (W x H x D) 482.6 x 222 x 300 mm, 5 U, light gray, for tablet carrying module, 20 compartments to 16.3 mm, 691777GR.2

Order No.: 26P2403
EAN: 4846485201800
MPN:
691777GR.2
691777GR.2 EFB-Elektronik Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
330.7962 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
330.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
330.7962 €

5U Tablet holder, 691777GR.2, EFB Elektronik

The 691777GR.2 is a tablet holder module for vertical carrying of 16, 20 or 27 devices like tablets, laptops etc. It has stainless steel brackets adjustable for different tray widths. Soft standing area and edge protection for avoiding of scratches.

Technical specifications
Design rechteckig
Width 482.6 mm
Colour lichtgrau
Suitable for Tablet Tragemodul, 20 Fächer zu 16,3 mm
Height 222 mm
Material Edelstahl
Product type Tablet Tragemodul
cutting pitch differential 5 HE
Depth 300 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes