OFF-ARB66.GR | EFB-Elektronik
Worktop, rectangular, wood, (W x H x D) 600 x 18 x 600 mm, gray, for OFFICE, OFF-ARB66.GR
Order No.: 26P2210
EAN: 4049759217945
MPN:
OFF-ARB66.GR
Unit Price (€ / pc.)
70.4956 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Worktop, OFF-ARB66.GR, EFB Elektronik
The OFF-ARB66.GR is a worktop for office and mounting on the cabinet roof.
Technical specifications
Design | rechteckig | |
Type of mounting | Schraube | |
Width | 600 mm | |
Colour | grau | |
Suitable for | OFFICE | |
Height | 18 mm | |
Material | Holz | |
Product type | Arbeitsplatte | |
Depth | 600 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 44111495 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |