OFF-ARB68.CV | EFB-Elektronik

Worktop, rectangular, wood, (W x H x D) 600 x 18 x 800 mm, natural, for OFFICE, OFF-ARB68.CV

Order No.: 26P2212
EAN: 4049759217969
MPN:
OFF-ARB68.CV
OFF-ARB68.CV EFB-Elektronik Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
82.0267 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.0267 €

Worktop, OFF-ARB68.CV, EFB Elektronik

The OFF-ARB68.CV is a worktop for office and mounting on the cabinet roof.

Technical specifications
Design rechteckig
Type of mounting Schraube
Width 600 mm
Colour natur
Suitable for OFFICE
Height 18 mm
Material Holz
Product type Arbeitsplatte
Depth 800 mm
Logistics
Country of origin PL
Customs tariff number 44111495
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes