PRO-DCH62B.GR | EFB-Elektronik
Roof, square, sheet steel, (W x H x D) 600 x 40 x 1200 mm, gray, for series PRO, PRO-DCH62B.GR
Order No.: 26P2242
EAN: 4049759218744
MPN:
PRO-DCH62B.GR
Unit Price (€ / pc.)
105.5173 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Total Price:
105.52 € *
Price list
Quantity
Price per unit*
1 pcs.
105.5173 €
5 pcs.
97.6990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Additional roof, PRO-DCH62B.GR, EFB Elektronik
The PRO-DCH62B.GR is an additional roof with cable entries for PRO and aesthetic supplement and covering of roof ventilation openings of the cabinet.
Technical specifications
Design | quadratisch | |
Type of mounting | Schraube | |
Width | 600 mm | |
Colour | grau | |
Suitable for | Serie PRO | |
Height | 40 mm | |
Material | Stahlblech | |
Product type | Dach | |
Depth | 1200 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |