PRO-DCH66B.GR | EFB-Elektronik

Roof, square, sheet steel, (W x H x D) 600 x 40 x 600 mm, gray, for series PRO, PRO-DCH66B.GR

Order No.: 26P2244
EAN: 4049759218768
MPN:
PRO-DCH66B.GR
EFB-Elektronik
PRO-DCH66B.GR EFB-Elektronik Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
65.2596 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Total Price:
65.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.2596 €

Additional roof, PRO-DCH66B.GR, EFB Elektronik

The PRO-DCH66B.GR is an additional roof with cable entries for PRO and aesthetic supplement and covering of roof ventilation openings of the cabinet.

Technical specifications
Design square
Type of mounting screw
Width 600 mm
Colour gray
Suitable for series PRO
Height 40 mm
Material sheet steel
Depth 600 mm
Accessory Type roof
Logistics
Country of origin PL
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes