PRO-DCH82B.GR | EFB-Elektronik
Roof, square, sheet steel, (W x H x D) 800 x 40 x 1200 mm, gray, for series PRO, PRO-DCH82B.GR
Order No.: 26P2250
EAN: 4049759218829
MPN:
PRO-DCH82B.GR
Unit Price (€ / pc.)
114.8707 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Additional roof, PRO-DCH82B.GR, EFB Elektronik
The PRO-DCH82B.GR is an additional roof with cable entries for PRO and aesthetic supplement and covering of roof ventilation openings of the cabinet.
Technical specifications
Design | square | |
Type of mounting | screw | |
Width | 800 mm | |
Colour | gray | |
Suitable for | series PRO | |
Height | 40 mm | |
Material | sheet steel | |
Depth | 1200 mm | |
Accessory Type | roof |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |