PRO-DCH86B.GR | EFB-Elektronik
Roof, square, sheet steel, (W x H x D) 800 x 40 x 600 mm, gray, for series PRO, PRO-DCH86B.GR
Order No.: 26P2252
EAN: 4049759218843
MPN:
PRO-DCH86B.GR
Unit Price (€ / pc.)
84.9660 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
84.97 € *
Price list
Quantity
Price per unit*
1 pcs.
84.9660 €
5 pcs.
78.6590 €
*incl. VAT plus shipping costs
Subject to prior sale
Additional roof, PRO-DCH86B.GR, EFB Elektronik
The PRO-DCH86B.GR is an additional roof with cable entries for PRO and aesthetic supplement and covering of roof ventilation openings of the cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof | |
| Design | square | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 40 mm | |
| Depth | 600 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Suitable for | series PRO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |