PRO-DCH88B.TS | EFB-Elektronik
Roof, square, sheet steel, (W x H x D) 800 x 40 x 800 mm, black, for series PRO, PRO-DCH88B.TS
Order No.: 26P2255
EAN: 4049759218874
MPN:
PRO-DCH88B.TS
Unit Price (€ / pc.)
92.3083 € *
Available: 0 pcs.
Leadtime: On Request **
Additional roof, PRO-DCH88B.TS, EFB Elektronik
The PRO-DCH88B.TS is an additional roof with cable entries for PRO and aesthetic supplement and covering of roof ventilation openings of the cabinet.
Technical specifications
Design | square | |
Type of mounting | screw | |
Width | 800 mm | |
Colour | black | |
Suitable for | series PRO | |
Height | 40 mm | |
Material | sheet steel | |
Depth | 800 mm | |
Accessory Type | roof |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |