PRO-GDE62F.GR | EFB-Elektronik
Aisle roof, rectangular, sheet steel/acrylic glass, (W x H x D) 600 x 100 x 1200 mm, gray, for cold/warm aisle for PRO, PRO-GDE62F.GR
Order No.: 26P2258
EAN: 4049759227791
MPN:
PRO-GDE62F.GR
Unit Price (€ / pc.)
379.8361 € *
Available: 0 pcs.
Leadtime: On Request **
Roof element, PRO-GDE62F.GR, EFB Elektronik
The PRO-GDE62F.GR is a roof element for Cold-/Warm Aisle with screw mounting directly at the cabinet roof.
Technical specifications
Design | rectangular | |
Type of mounting | screw | |
Width | 600 mm | |
Colour | gray | |
Suitable for | cold/warm aisle for PRO | |
Height | 100 mm | |
Material | sheet steel/acrylic glass | |
Depth | 1200 mm | |
Accessory Type | aisle roof |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |