PRO-GEN4221S.TS | EFB-Elektronik
Roof element, cold/hot aisle, rectangular, sheet steel, (W) 1200 mm, 42 U, black, for cold/warm aisle for PRO, PRO-GEN4221S.TS
Order No.: 26P2265
EAN: 4049759227869
MPN:
PRO-GEN4221S.TS
Unit Price (€ / pc.)
475.5121 € *
Available: 0 pcs.
Leadtime: On Request **
Aisle end, PRO-GEN4221S.TS, EFB Elektronik
The PRO-GEN4221S.TS is a steel sheet wall as aisle end for cold/warm aisle containment.
Technical specifications
Version | cold/hot aisle | |
Design | rectangular | |
Width | 1200 mm | |
Colour | black | |
Suitable for | cold/warm aisle for PRO | |
Material | sheet steel | |
cutting pitch differential | 42 U | |
Accessory Type | roof element |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |