53026.1-100 | EFB-Elektronik
Dummy plug, black, for SC duplex/LC quad/ST duplex, 53026.1-100
Order No.: 26P1154
EAN: 4049759134693
MPN:
53026.1-100
Unit Price (€ / pck.)
14.2562 € *
Available: 0 pck.
Available in 5 Days: 3 pck.
Leadtime: On Request **
Dummy plug, 53026.1-100, EFB Elektronik
The 53026.1-100 is a black plastic dust cover designed for E2000/SC simplex/LC-Duplex connectors, PU 100.
Technical specifications
Farbe | schwarz | |
Geeignet für | SC Duplex/LC quad/ST Duplex | |
Zubehörart | Blindstopfen |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |