53603.1WS | EFB-Elektronik
Housing, white, for max. 4 splice cassettes or 1 splice cassette plus one distributor plate, 53603.1WS
Order No.: 26P2141
EAN: 4049759137403
MPN:
53603.1WS
Unit Price (€ / pc.)
38.1395 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 12 Weeks **
Wall-mounted housing, 53603.1WS, EFB Elektronik
Lockable housing with hinged cover to accommodate max. 4 splice cassettes or 1 splice cassette plus a distribution plate.
Scope of delivery
- Housing with 2 keys
- Distribution plate for 12 x ST
- Distribution plate for 6 x SC-Duplex
Technical specifications
Version | mit Klappdeckel abschließbar | |
Colour | weiß | |
Suitable for | max. 4 Spleißkassetten oder 1 Spleißkassette plus eine Verteilerplatte | |
Assembly | Wandmontage | |
Product type | Gehäuse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |