FTTH-DINRAIL-LC | EFB-Elektronik
DIN rail adapter, light gray, for LC single mode, 2 ports, FTTH-DINRAIL-LC
Order No.: 26P2562
EAN: 4049759189730
MPN:
FTTH-DINRAIL-LC
Unit Price (€ / pc.)
9.8056 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
DIN rail adapter, FTTH-DINRAIL-LC, EFB Elektronik
Fiber optic connection unit equipped with LC duplex or SC simplex for mounting on DIN rail TS35. This product features a compact design, it is closed on one side and strain relief with cable ties.
Technical specifications
Colour | lichtgrau | |
Suitable for | LC Singelmode, 2 Ports | |
Assembly | DIN-Schiene TS35 | |
Product type | Hutschienenadapter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |