FTTH-DINRAIL-LCA | EFB-Elektronik

DIN rail adapter, green, for LC/APC single mode, 2 ports, FTTH-DINRAIL-LCA

Order No.: 26P2563
EAN: 4049759193898
MPN:
FTTH-DINRAIL-LCA
FTTH-DINRAIL-LCA EFB-Elektronik Accessories for Network Connectors Image 1
FTTH-DINRAIL-LCA EFB-Elektronik Accessories for Network Connectors Image 2
FTTH-DINRAIL-LCA EFB-Elektronik Accessories for Network Connectors Image 3
FTTH-DINRAIL-LCA EFB-Elektronik Accessories for Network Connectors Image 4
FTTH-DINRAIL-LCA EFB-Elektronik Accessories for Network Connectors Image 5
Image may differ
Unit Price (€ / pc.)
9.8056 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: On Request **
Total Price:
9.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8056 €

DIN rail adapter, FTTH-DINRAIL-LCA, EFB Elektronik

Fiber optic connection unit equipped with LC duplex or SC simplex for mounting on DIN rail TS35. This product features a compact design, it is closed on one side and strain relief with cable ties.

Technical specifications
Colour grün
Suitable for LC/APC Singelmode, 2 Ports
Assembly DIN-Schiene TS35
Accessory Type Hutschienenadapter
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes