FTTH-DINRAIL-SC | EFB-Elektronik

DIN rail adapter, blue, for SC single mode, 1 port, FTTH-DINRAIL-SC

Order No.: 26P2564
EAN: 4049759189747
MPN:
FTTH-DINRAIL-SC
FTTH-DINRAIL-SC EFB-Elektronik Accessories for Network Connectors Image 1
FTTH-DINRAIL-SC EFB-Elektronik Accessories for Network Connectors Image 2
FTTH-DINRAIL-SC EFB-Elektronik Accessories for Network Connectors Image 3
FTTH-DINRAIL-SC EFB-Elektronik Accessories for Network Connectors Image 4
FTTH-DINRAIL-SC EFB-Elektronik Accessories for Network Connectors Image 5
Image may differ
Unit Price (€ / pc.)
10.3173 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: On Request **
Total Price:
10.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3173 €

DIN rail adapter, FTTH-DINRAIL-SC, EFB Elektronik

Fiber optic connection unit equipped with LC duplex or SC simplex for mounting on DIN rail TS35. This product features a compact design, it is closed on one side and strain relief with cable ties.

Technical specifications
Colour blau
Suitable for SC Singelmode, 1 Port
Assembly DIN-Schiene TS35
Product type Hutschienenadapter
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes