ICOC-HDMI-FR-020 | EFB Elektronik
HDMI cable High Speed with Ethernet black with ferrite 2 m
Order No.: 26P0966
EAN: 8057685304697
MPN:
ICOC-HDMI-FR-020
Unit Price (€ / pc.)
9.3415 € *
Available: 1 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
HDMI adapter cable, ICOC-HDMI-FR-020, EFB Elektronik
HDMI High Speed with Ethernet Cable A/A M/M, Ferrit, black.
Features
- High Speed HDMI Cable with Ethernet
- With ferrite core
- Meets High-Bandwidth Digital Content Protection (HDCP)
- HDMI Ethernet Channel: supports Internet via HDMI (HEC)
- Supports Audio Return Channel (ARC)
- Supports 3D: defines protocols input / output for major 3D video formats, even for games and 3D home theater applications
Technical specifications
Connection (1) | HDMI plug type A | |
Connection (2) | HDMI plug type A | |
Colour | black | |
Cable length | 10 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |