K5565SW.2 | EFB Elektronik
Mini DisplayPort - DisplayPort cable, St-St, 2m, black
Order No.: 26P0997
EAN: 4049759183691
MPN:
K5565SW.2
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
DisplayPort adapter cable, K5565SW.2, EFB Elektronik
Mini DisplayPort - DisplayPort Cable.
Features
- Shielding: foil + braiding
- DisplayPort v1.2 compliant
- Supports resolutions up to 4096 x 2160 Pixel (4k2k)
- Supports HDCP 1.3 and DPCP
Technical specifications
Connection (1) | mini DisplayPort | |
Connection (2) | DisplayPort | |
Colour | black | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |