EB410MF | EFB-Elektronik

Connector, D-Sub socket, 9 pole to D-Sub plug, 9 pole, straight, EB410MF

Order No.: 25P7006
EAN: 4049759052287
MPN:
EB410MF
EB410MF EFB-Elektronik Adapter for D-Sub Connectors, USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 65 pcs.
Leadtime: 7 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
25 pcs.
1.9040 €
100 pcs.
1.7493 €
250 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini Gender Changer, EB410MF, EFB Elektronik

Mini Gender Changers offer the full benefit of an interface adapter with a fraction of the space. These Mini Gender Changers quickly and easily change the mating face of parallel and serial mating faces. They can also be used to connect two existing cables.

Technical Data

  • Design: straight
  • Plug connector (output): D-Sub plug
  • Connector: D-Sub socket
Technical specifications
Ausführung Verbinder
Bauform gerade
Steckverbinder (Ausgang) D-Sub Stecker, 9-polig
Steckverbinder D-Sub Buchse, 9-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes