EB527V2 | EFB-Elektronik
Keystone installation adapter, USB socket type A 2.0 to USB socket type A 2.0, straight, EB527V2
Order No.: 26P2406
EAN: 4049759063092
MPN:
EB527V2
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 17 Weeks **
Keystone built-in adapter, EB527V2, EFB Elektronik
Connecting adapter for USB cables, Snap-In mounting, plastic housing, black.
Features
- 2x USB connectors Type A
- Snap-in spring: plastic
Technical specifications
Version | Keystone Einbauadapter | |
Connector | USB Buchse Typ A 2.0 | |
Connector (exit) | USB Buchse Typ A 2.0 | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |