EB544 | EFB-Elektronik
Adapter, USB plug type A 3.0 to USB socket type B 3.0, straight, EB544
Order No.: 26P2330
EAN: 4049759102500
MPN:
EB544
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Available in 5 Days: 639 pcs.
Leadtime: On Request **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4280 €
50 pcs.
1.3209 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 3.0 Adapter, EB544, EFB Elektronik
With this adapter you are able to adapt standard USB cable respectively ports to different USB connector.
Technical specifications
Version | Adapter | |
Connector | USB Stecker Typ A 3.0 | |
Connector (exit) | USB Buchse Typ B 3.0 | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |