EB550 | EFB-Elektronik
Adapter, USB socket type A 3.0 to micro USB plug type B 3.0, straight, EB550
Order No.: 26P2334
EAN: 4049759102562
MPN:
EB550
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 547 pcs.
Leadtime: On Request **
USB 3.0 Adapter, EB550, EFB Elektronik
With this adapter you are able to adapt standard USB cable respectively ports to different USB connector.
Technical specifications
Ausführung | Adapter | |
Steckverbinder | USB Buchse Typ A 3.0 | |
Steckverbinder (Ausgang) | Micro-USB Stecker Typ B 3.0 | |
Bauform | gerade |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |