EB914F | EFB-Elektronik
Adapter, D-Sub plug, 9 pole to D-Sub socket, 25 pole, straight, EB914F
Order No.: 26P2491
EAN: 4049759052430
MPN:
EB914F
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Adapter, EB914F, EFB Elektronik
Interface adapter 9 pole to 25 pole. Furthermore the adapter can also be used to connect two cable.
Technical specifications
Version | Adapter | |
Connector | D-Sub Stecker, 9-polig | |
Connector (exit) | D-Sub-Buchse, 25-polig | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |