ETM23054 | EFB-Elektronik
Adapter, D-Sub plug, 25 pole to RJ45 socket, straight, ETM23054
Order No.: 26P2647
EAN: 4049759029500
MPN:
ETM23054
Unit Price (€ / pc.)
6.7354 € *
Available: 0 pcs.
Leadtime: On Request **
Modular adapter, ETM23054, EFB Elektronik
The housing of the Modular-Adapter D-Sub25 Plug / RJ45 Jack is metallized, providing durability and protection for the connectors.
Technical specifications
Ausführung | Adapter | |
Steckverbinder | D-Sub Stecker, 25-polig | |
Steckverbinder (Ausgang) | RJ45 Buchse | |
Bauform | gerade |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |