ETM23066 | EFB-Elektronik
Adapter, D-Sub plug, 9 pole to RJ45 socket, straight, ETM23066
Order No.: 26P2648
EAN: 4049759029524
MPN:
ETM23066
Unit Price (€ / pc.)
4.7362 € *
Available: 2 pcs.
Available in 5 Days: 992 pcs.
Leadtime: On Request **
Modular adapter, ETM23066, EFB Elektronik
The housing of the Modular-Adapter D-Sub09 Jack / RJ45 Jack is metallized, providing durability and protection for the connectors.
Technical specifications
Ausführung | Adapter | |
Bauform | gerade | |
Steckverbinder (Ausgang) | RJ45 Buchse | |
Steckverbinder | D-Sub Stecker, 9-polig |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |