ETM23067 | EFB-Elektronik
Adapter, D-Sub plug, 9 pole to RJ45 socket, straight, ETM23067
Order No.: 26P2649
EAN: 4049759029531
MPN:
ETM23067
Unit Price (€ / pc.)
4.7362 € *
Available: 2 pcs.
Available in 5 Days: 557 pcs.
Leadtime: 14 Weeks **
Modular adapter, ETM23067, EFB Elektronik
The housing of the Modular-Adapter D-Sub09 socket / RJ45 Jack is metallized, providing durability and protection for the connectors.
Technical specifications
Ausführung | Adapter | |
Bauform | gerade | |
Steckverbinder (Ausgang) | RJ45 Buchse | |
Steckverbinder | D-Sub Stecker, 9-polig |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |