EB484-4K30 | EFB-Elektronik
DisplayPort Adapter, DP plug to HDMI A socket, EB484-4K30
Order No.: 26P2488
EAN: 4049759228156
MPN:
EB484-4K30
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-25
Available in 5 Days: 385 pcs.
Leadtime: On Request **
Adapter, EB484-4K30, EFB Elektronik
Adapter to connect DisplayPort graphic controller to HDMI displays. It supports 4k@ 30Hz resolution.
Features
- DisplayPort v1.2 compliant
- Supports HDCP 1.3 and DPCP
Technical specifications
Connection (1) | DisplayPort 1.2 | |
Connection (2) | HDMI-Buchse (Typ A) | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |