IADAP-DSP-2124K3 | EFB-Elektronik

Adapter - DisplayPort 1.2 male to HDMI female, 4K 30Hz

Order No.: 26P1047
EAN: 8051128109337
MPN:
IADAP-DSP-2124K3
IADAP-DSP-2124K3 EFB-Elektronik Adapters
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available in 5 Days: 17 pcs. - if ordered today
Total Price:
10.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.2935 €

Adapter, IADAP-DSP-2124K3, EFB Elektronik

The IADAP-DSP-2124K3 adapter is a converter from DisplayPort 1.2 to HDMI signal. It allows to connect HDMI devices to the DP output of your computer, notebook or Mac with UHD quality.

Features

  • Supports DisplayPort1.2
  • AC coupling capable of moving the level
  • Supports DisplayPort 1.2a input and HDMI1.4b output
  • Supports 4K X 2K and 3D video formats over HDMI
  • Compliant with HDMI 1.4b specifications up to 3.0 Gbps
  • Supports 1080p deep color 10/12 bit up to 2.25 Gbps
Technical specifications
Filter Property Value
Height 14 mm
Length 58.6 mm
Connection (1) DisplayPort 1.2
Connection (2) HDMI socket
Colour black
Width 22.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes