IADAP-DSP-230T | EFB-Elektronik

Adapter - DisplayPort 1.2 male to VGA compact

Order No.: 26P1048
EAN: 8051128105827
MPN:
IADAP-DSP-230T
IADAP-DSP-230T EFB-Elektronik Adapters Image 1
IADAP-DSP-230T EFB-Elektronik Adapters Image 2
IADAP-DSP-230T EFB-Elektronik Adapters Image 3
Image may differ
Unit Price (€ / pc.)
11.9238 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
11.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9238 €

Adapter, IADAP-DSP-230T, EFB Elektronik

The IADAP-DSP-230T adapter is DisplayPort to VGA converter to interface the new generation of PCs and notebooks equipped with DisplayPort to conventional VGA monitor as CRT, LCD and projectors.

Features

  • Compatible with VESA DisplayPort 1.2 standard with backward compatibility 1.1a
  • Compatible with VESA and DP v1.3 standard
  • 2 lanes of high speed differential input with configurable speed: 1.62Gbps or 2.7Gbps
  • Supports Spread Spectrum (SSC)
  • Supports resolution with pixel rates up to 180 MHz
  • Sleep mode and low-consumption automatic connection and disconnection of the monitor
  • Wide Spread Spectrum (de-spreading) for EMI reduction
  • Operates at low power consumption - Active 400mW, standby mode 12mW
Technical specifications
Connection (1) DisplayPort 1.2
Connection (2) VGA
Width 23 mm
Colour schwarz
Height 12 mm
Length 54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes