IADAP-DSP-250 | EFB-Elektronik

Adapter - DisplayPort male to VGA female

Order No.: 26P1049
EAN: 8057685307582
MPN:
IADAP-DSP-250
IADAP-DSP-250 EFB-Elektronik Adapters Image 1
IADAP-DSP-250 EFB-Elektronik Adapters Image 2
IADAP-DSP-250 EFB-Elektronik Adapters Image 3
Image may differ
Unit Price (€ / pc.)
13.5184 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
13.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.5184 €

Adapter, IADAP-DSP-250, EFB Elektronik

The IADAP-DSP-250 adapter easily connects computers equipped with DisplayPort connector to VGA monitors, projectors etc. It provides a high-quality digital video signal - ideal for extending the life of the old devices with VGA connection.

Features

  • Plug and Play
  • Compatible with Windows and Mac
  • Supports color depth, applications with high frequency band to 10.8 Gbps and resolutions up to 1080p monitor 1920 x 1200 (WUXGA)
Technical specifications
Connection (1) DisplayPort
Connection (2) VGA
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes