IADAP-DVI-8600T | EFB-Elektronik

Adapter DVI-A male to VGA female, black

Order No.: 26P1050
EAN: 8051128108583
MPN:
IADAP-DVI-8600T
IADAP-DVI-8600T EFB-Elektronik Adapters Image 1
IADAP-DVI-8600T EFB-Elektronik Adapters Image 2
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Total Price:
2.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8441 €

Adapter, IADAP-DVI-8600T, EFB Elektronik

With the IADAP DVI-8600T adapter it is possible to connect an external monitor, a projector or an LCD screen equipped with a VGA connector to a system equipped with a DVI connection. DVI device supports both digital and analog signals.

Features

  • Suitable for transmitting analog video signals
  • Plug and Play
Technical specifications
Connection (1) DVI-A Stecker
Connection (2) VGA
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes