IADAP-DVI-8700T | EFB-Elektronik

DVI adapter, DVI-I male to VGA female, black

Order No.: 26P1051
EAN: 8051128108590
MPN:
IADAP-DVI-8700T
IADAP-DVI-8700T EFB-Elektronik Adapters Image 1
IADAP-DVI-8700T EFB-Elektronik Adapters Image 2
IADAP-DVI-8700T EFB-Elektronik Adapters Image 3
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
3.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0226 €

Adapter, IADAP-DVI-8700T, EFB Elektronik

The IADAP-DVI-8700T adapter for DVI-analog connection Male to VGA Female. It ensures signal integrity between peripherals.

Technical specifications
Connection (1) DVI-I Stecker
Connection (2) VGA
Width 43 mm
Colour schwarz
Height 15 mm
Length 42 mm
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes