IADAP-DVI-9000 | EFB-Elektronik
Adapter, DVI-I socket to DVI-D plug, black, IADAP-DVI-9000
Order No.: 26P1052
EAN: 8057685304161
MPN:
IADAP-DVI-9000
Unit Price (€ / pc.)
7.1162 € *
Available: 2 pcs.
Available in 5 Days: 10 pcs. - if ordered today
Adapter, IADAP-DVI-9000, EFB Elektronik
The IADAP-DVI-9000 adapter is used to fit a DVI-I (24+5) devices with DVI-D (24+1) female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | DVI-I socket | |
| Connector (exit) | DVI-D plug | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |