IADAP-DVI-HDMI-F | EFB-Elektronik
HDMI socket to DVI-D 24+1 dual link plug
Order No.: 26P1054
EAN: 8057685304178
MPN:
IADAP-DVI-HDMI-F
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Available in 5 Days: 91 pcs.
Leadtime: On Request **
Adapter, IADAP-DVI-HDMI-F, EFB Elektronik
The IADAP-DVI-HDMI-F adapter is used to connect HDMI Female to DVI-D Dual Link Male. It ensures the integrity of the signal between devices.
Features
- Supports existing HD video formats (720p, 1080i and 1080p / 60), advanced (480p) and standard (NTSC and PAL)
Technical specifications
Connection (1) | HDMI-Buchse (Typ A) | |
Connection (2) | DVI-D Stecker | |
Width | 40 mm | |
Colour | schwarz | |
Height | 15 mm | |
Length | 50 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |