IADAP-HDMI-644 | EFB-Elektronik

HDMI female to DVI-D 24+1 dual link female

Order No.: 26P1057
EAN: 8057685304185
MPN:
IADAP-HDMI-644
IADAP-HDMI-644 EFB-Elektronik Adapters Image 1
IADAP-HDMI-644 EFB-Elektronik Adapters Image 2
IADAP-HDMI-644 EFB-Elektronik Adapters Image 3
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Available: 1 pcs.
Available in 5 Days: 17 pcs.
Leadtime: On Request **
Total Price:
3.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8913 €

Adapter, IADAP-HDMI-644, EFB Elektronik

This adapter provides up to 5 Gbps of bandwidth. It is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.

Technical specifications
Connection (1) HDMI-Buchse (Typ A)
Connection (2) DVI-D Buchse
Width 64 mm
Colour schwarz
Height 15.2 mm
Length 40.2 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes