EBUSBC-HDMI-4K30K.2 | EFB-Elektronik

Adapter cable, 2 m, black, USB plug type C, straight to HDMI plug type A, straight, EBUSBC-HDMI-4K30K.2

Order No.: 26P2696
EAN: 4049759271732
MPN:
EBUSBC-HDMI-4K30K.2
EBUSBC-HDMI-4K30K.2 EFB-Elektronik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
15.0178 € *
Available: 0 pcs.
Available in 5 Days: 133 pcs.
Leadtime: On Request **
Total Price:
15.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0178 €

Adapter cable, EBUSBC-HDMI-4K30K.2, EFB Elektronik

Type-C to HDMI connection cable for connection between a USB Type-C device like PC/Notebook/Tablet to a HDMI display. Also supports DisplayPort1.2 Alternate mode with max 4K/30Hz resolution.

Technical specifications
Connection (1) USB Stecker Typ C, gerade
Connection (2) HDMI Stecker Typ A, gerade
Version Adapterkabel
Colour schwarz
Cable length 2 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes