K5423.5 | EFB-Elektronik

Extension cable, 5 m, black, DVI-D Dual Link (24+1) plug, straight to DVI-D Dual Link (24+1) socket, straight, K5423.5

Order No.: 25P6740
EAN: 4049759101084
MPN:
K5423.5
K5423.5 EFB-Elektronik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
22.0864 € *
Available: 1 pcs.
Available in 5 Days: 57 pcs.
Leadtime: On Request **
Total Price:
22.09 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0864 €
5 pcs.
20.7060 €
10 pcs.
19.3256 €
25 pcs.
18.6354 €
50 pcs.
17.2550 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cable, K5423.5, EFB Elektronik

The K5423.5 dual link cable is equipped with ferrite core on both sides for better interference suppression of signals in the cable.

Technical specifications
Anschluss (1) DVI-D Dual Link (24+1) Stecker, gerade
Anschluss (2) DVI-D Dual Link (24+1) Buchse, gerade
Ausführung Verlängerungskabel
Farbe schwarz
Kabellänge 5 m
Kontaktoberfläche vergoldet
Logistics
Ursprungsland DE
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes