K5430SW.0,5 | EFB-Elektronik

Connection cable, 0.5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, K5430SW.0,5

Order No.: 25P9930
EAN: 4049759231330
MPN:
K5430SW.0,5
EFB-Elektronik
K5430SW.0,5 EFB-Elektronik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4875 €
50 pcs.
1.3804 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI cable, K5430SW.0,5, EFB Elektronik

The K5430SW.0,5 is a black HighSpeed HDMI cabel, A-A male to male connector with ethernet up tp 4K30 Hz.

Technical specifications
Anschluss (1) HDMI Stecker Typ A, gerade
Anschluss (2) HDMI Stecker Typ A, gerade
Ausführung Verbindungskabel
Farbe schwarz
Kabel HDMI High Speed mit Ethernet
Kabellänge 0.5 m
Kontaktoberfläche vergoldet
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes