K5430SW.1 | EFB-Elektronik
Connection cable, 1 m, black, HDMI plug type A, straight to HDMI plug type A, straight, K5430SW.1
Order No.: 25P9931
EAN: 4049759223809
MPN:
K5430SW.1
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 5 Days: 241 pcs.
Leadtime: 8 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4161 €
50 pcs.
1.3209 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI cable, K5430SW.1, EFB Elektronik
The K5430SW.1 is a black HighSpeed HDMI cabel, A-A male to male connector with ethernet up tp 4K30 Hz.
Technical specifications
Version | Verbindungskabel | |
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | HDMI Stecker Typ A, gerade | |
Cable length | 1 m | |
Colour | schwarz | |
Cable type | HDMI High Speed mit Ethernet | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |