K5431AOC.60V2 | EFB-Elektronik
Connection cable, 60 m, black, HDMI plug type A, straight to HDMI plug type A, straight, K5431AOC.60V2
Order No.: 25P9941
EAN: 4049759212100
MPN:
K5431AOC.60V2
Unit Price (€ / pc.)
165.7194 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
165.72 € *
Price list
Quantity
Price per unit*
1 pcs.
165.7194 €
5 pcs.
153.8789 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI cable, K5431AOC.60V2, EFB Elektronik
The K5431AOC.60V2 is a HDMI active optical cable (AOC) fiber optic cable. Using optical fiber to replace copper wire as the HighSpeed signal transmission medium, it can perfectly transmit 4K @ 60Hz image up to 100 meters. Compared with the traditional copper wire, this product is much longer, softer, more slim, with better signal quality and perfect EMI/EMC feature.
Features
- Thinner and lighter than conventional copper cable
- No radiation, and highly resistant with EMI
- No external power supply needed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 60 m | |
| Colour | black | |
| Cable type | HDMI high speed |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |