K5431AOC.80V2 | EFB-Elektronik
Connecting cable, 80 m, black, HDMI plug type A, straight to HDMI plug type A, straight, K5431AOC.80V2
Order No.: 25P9943
EAN: 4049759212124
MPN:
K5431AOC.80V2
Unit Price (€ / pc.)
197.6709 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
197.67 € *
Price list
Quantity
Price per unit*
1 pcs.
197.6709 €
5 pcs.
183.5575 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI cable, K5431AOC.80V2, EFB Elektronik
The K5431AOC.80V2 is a HDMI active optical cable (AOC) fiber optic cable. Using optical fiber to replace copper wire as the HighSpeed signal transmission medium, it can perfectly transmit 4K @ 60Hz image up to 100 meters. Compared with the traditional copper wire, this product is much longer, softer, more slim, with better signal quality and perfect EMI/EMC feature.
Features
- Thinner and lighter than conventional copper cable
- No radiation, and highly resistant with EMI
- No external power supply needed
Technical specifications
Anschluss (1) | HDMI Stecker Typ A, gerade | |
Anschluss (2) | HDMI Stecker Typ A, gerade | |
Ausführung | Verbindungskabel | |
Farbe | schwarz | |
Kabel | HDMI High Speed | |
Kabellänge | 80 m |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |