K5431SW.5 | EFB-Elektronik

Connection cable, 5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, K5431SW.5

Order No.: 25P9052
EAN: 4049759227500
MPN:
K5431SW.5
K5431SW.5 EFB-Elektronik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
7.9730 € *
Available: 1 pcs.
Available in 5 Days: 850 pcs.
Leadtime: 5 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
5 pcs.
7.4851 €
10 pcs.
6.9972 €
25 pcs.
6.5093 €
50 pcs.
6.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI cable, K5431SW.5, EFB Elektronik

This black 0.5 m HighSpeed HDMI Cable with Ethernet supports 4K60 Hz and has A-A St-St connectors.

Technical specifications
Version Verbindungskabel
Connection (1) HDMI Stecker Typ A, gerade
Connection (2) HDMI Stecker Typ A, gerade
Cable length 5 m
Colour schwarz
Cable type HDMI High Speed mit Ethernet
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes