K5436.2V2 | EFB-Elektronik
Adapter cable, 2 m, black, DVI-A (12+5) plug, straight to VGA 15 pole plug, straight, K5436.2V2
Order No.: 26P2424
EAN: 4049759256012
MPN:
K5436.2V2
Unit Price (€ / pc.)
7.497 € *
Available: 0 pcs.
Available in 5 Days: 147 pcs.
Leadtime: On Request **
Display cable, K5436.2V2, EFB Elektronik
The K5436.2V2 display cable has both sides assembled with ferrite core to dejam signals in the cable for better EMC characteristics.
Features
- Shielding: foil + braiding
- Conductor: bare copper, Jacket: PVC
- Contacts gold plated, plugs moulded
Technical specifications
Anschluss (1) | DVI-A (12+5) Stecker, gerade | |
Anschluss (2) | VGA 15-polig Stecker, gerade | |
Ausführung | Adapterkabel | |
Farbe | schwarz | |
Kabellänge | 2 m | |
Kontaktoberfläche | vergoldet |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |