K5436.3V2 | EFB-Elektronik

Adapter cable, 3 m, black, DVI-A (12+5) plug, straight to VGA 15 pole plug, straight, K5436.3V2

Order No.: 26P2425
EAN: 4049759256005
MPN:
K5436.3V2
EFB-Elektronik
K5436.3V2 EFB-Elektronik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
8.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3181 €

Display cable, K5436.3V2, EFB Elektronik

The K5436.3V2 display cable has both sides assembled with ferrite core to dejam signals in the cable for better EMC characteristics.

Features

  • Shielding: foil + braiding
  • Conductor: bare copper, Jacket: PVC
  • Contacts gold plated, plugs moulded
Technical specifications
Anschluss (1) DVI-A (12+5) Stecker, gerade
Anschluss (2) VGA 15-polig Stecker, gerade
Ausführung Adapterkabel
Farbe schwarz
Kabellänge 3 m
Kontaktoberfläche vergoldet
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes