K5436.5V2 | EFB-Elektronik

Adapter cable, 5 m, black, DVI-A (12+5) plug, straight to VGA 15 pole plug, straight, K5436.5V2

Order No.: 26P2426
EAN: 4049759255992
MPN:
K5436.5V2
K5436.5V2 EFB-Elektronik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
9.7104 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
9.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7104 €

Display cable, K5436.5V2, EFB Elektronik

The K5436.5V2 display cable has both sides assembled with ferrite core to dejam signals in the cable for better EMC characteristics.

Features

  • Shielding: foil + braiding
  • Conductor: bare copper, Jacket: PVC
  • Contacts gold plated, plugs moulded
Technical specifications
Connection (1) DVI-A (12+5) Stecker, gerade
Connection (2) VGA 15-polig Stecker, gerade
Version Adapterkabel
Colour schwarz
Cable length 5 m
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes