K5440SW.2 | EFB-Elektronik
Connecting cable, 2 m, black, HDMI plug type A, straight to HDMI plug type A, straight, K5440SW.2
Order No.: 26P2438
EAN: 4049759227548
MPN:
K5440SW.2
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Available in 5 Days: 350 pcs.
Leadtime: On Request **
HDMI Cable, K5440SW.2, EFB Elektronik
This new generation of HDMI-Cable has a bandwith of up to 48Gbit and supports features as Dynamic HDR, Dolby Vision und eARC. Also compatible to older HDMI standards.
Features
- Tripple shielding: Foil + Braid + PIMF
- Conductor material: Bare copper, Jacket: PVC
- Gold plated HDMI plugs and contacts
- Housing shielded and moulded
Technical specifications
Connection (1) | HDMI plug type A, straight | |
Connection (2) | HDMI plug type A, straight | |
Version | connecting cable | |
Colour | black | |
Cable type | HDMI ultra high speed with ethernet | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |