K5560HQSW.10 | EFB-Elektronik
Connection cable, 10 m, black, DisplayPort 1.2 plug, straight to DisplayPort 1.2 plug, straight, K5560HQSW.10
Order No.: 25P9950
EAN: 4049759229146
MPN:
K5560HQSW.10
Unit Price (€ / pc.)
25.3232 € *
Available: 2 pcs.
Available in 5 Days: 114 pcs.
Leadtime: On Request **
Total Price:
25.32 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3232 €
10 pcs.
23.6334 €
50 pcs.
21.9555 €
100 pcs.
20.2657 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display cable, K5560HQSW.10, EFB Elektronik
The K5560HQSW.10 is a premium Zinc-die-cast housing with full EMC shielding and DisplayPort lock.
Technical specifications
Connection (1) | DisplayPort 1.2 Stecker, gerade | |
Connection (2) | DisplayPort 1.2 Stecker, gerade | |
Version | Verbindungskabel | |
Colour | schwarz | |
Cable length | 10 m | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |