K5560HQSW.3 | EFB-Elektronik
Connection cable, 3 m, black, DisplayPort 1.2 plug, straight to DisplayPort 1.2 plug, straight, K5560HQSW.3
Order No.: 25P9952
EAN: 4049759229160
MPN:
K5560HQSW.3
Unit Price (€ / pc.)
11.3764 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: On Request **
Total Price:
11.38 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3764 €
10 pcs.
10.6148 €
50 pcs.
9.8532 €
100 pcs.
9.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display cable, K5560HQSW.3, EFB Elektronik
The K5560HQSW.3 is a premium Zinc-die-cast housing with full EMC shielding and DisplayPort lock.
Technical specifications
Connection (1) | DisplayPort 1.2 Stecker, gerade | |
Connection (2) | DisplayPort 1.2 Stecker, gerade | |
Version | Verbindungskabel | |
Colour | schwarz | |
Cable length | 3 m | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |