K5560SW.1 | EFB-Elektronik
Connection cable, 1 m, black, DisplayPort 1.2 plug, straight to DisplayPort 1.2 plug, straight, K5560SW.1
Order No.: 25P9955
EAN: 4049759254537
MPN:
K5560SW.1
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.1055 €
50 pcs.
3.8199 €
100 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display cable, K5560SW.1, EFB Elektronik
The K5560SW.1 is a DisplayPort cable housing 360° shielded, moulded with locking protection.
Technical specifications
Connection (1) | DisplayPort 1.2 Stecker, gerade | |
Connection (2) | DisplayPort 1.2 Stecker, gerade | |
Version | Verbindungskabel | |
Colour | schwarz | |
Cable length | 1 m | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |